Similar

1S8W_4815D1.5RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_4815D1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_4815D1.5RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S8W_4815D1.5RP Models |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 33mA, 33mA |
Series | Power (Watts) 990 mW |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSO-4815D/H3 | Recom Power | 0 | RSO-4815D/H3-ND | 21,64773 € | Similar |


