
1S8W_4803S4RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_4803S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_4803S4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 200mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 660 mW |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 5 | 15,20200 € | 76,01 € |
| 23 | 14,66435 € | 337,28 € |
| 46 | 14,42609 € | 663,60 € |
| 69 | 14,28841 € | 985,90 € |
| 115 | 14,11652 € | 1.623,40 € |
| 253 | 13,85514 € | 3.505,35 € |
| 506 | 13,62915 € | 6.896,35 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |

