Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S8W_2412D2RP

DigiKey Part Number
3182-1S8W_2412D2RP-ND
Manufacturer
Manufacturer Product Number
1S8W_2412D2RP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
1S8W_2412D2RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,44000 €15,44 €
514,55400 €72,77 €
2313,76000 €316,48 €
4613,41370 €617,03 €
6913,21522 €911,85 €
11512,96930 €1.491,47 €
25312,59870 €3.187,47 €
50612,28172 €6.214,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,44000 €
Unit Price with VAT:18,37360 €