
1S8W_2409S5.2RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_2409S5.2RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_2409S5.2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 999 mW |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,10000 € | 16,10 € |
| 5 | 15,17200 € | 75,86 € |
| 23 | 14,34391 € | 329,91 € |
| 46 | 13,98326 € | 643,23 € |
| 69 | 13,77623 € | 950,56 € |
| 115 | 13,52000 € | 1.554,80 € |
| 253 | 13,13372 € | 3.322,83 € |
| 506 | 12,80326 € | 6.478,45 € |
| Unit Price without VAT: | 16,10000 € |
|---|---|
| Unit Price with VAT: | 19,15900 € |

