
1S8W_2405D2RP | |
---|---|
DigiKey Part Number | 3182-1S8W_2405D2RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_2405D2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S8W_2405D2RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,59000 € | 15,59 € |
5 | 14,68800 € | 73,44 € |
23 | 13,88783 € | 319,42 € |
46 | 13,53826 € | 622,76 € |
69 | 13,33812 € | 920,33 € |
115 | 13,08991 € | 1.505,34 € |
253 | 12,71581 € | 3.217,10 € |
506 | 12,39589 € | 6.272,32 € |
Unit Price without VAT: | 15,59000 € |
---|---|
Unit Price with VAT: | 18,55210 € |