
1S8W_1215S2RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_1215S2RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_1215S2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S8W_1215S2RP Models |
Category | Power (Watts) 990 mW |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 66mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 5 | 14,42600 € | 72,13 € |
| 23 | 13,91565 € | 320,06 € |
| 46 | 13,68957 € | 629,72 € |
| 69 | 13,55884 € | 935,56 € |
| 115 | 13,39583 € | 1.540,52 € |
| 253 | 13,14771 € | 3.326,37 € |
| 506 | 12,93324 € | 6.544,22 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

