
1S8W_1203S4RP | |
---|---|
DigiKey Part Number | 3182-1S8W_1203S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_1203S4RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 200mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 660 mW | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,41000 € | 12,41 € |
5 | 11,95000 € | 59,75 € |
23 | 11,52739 € | 265,13 € |
46 | 11,34022 € | 521,65 € |
69 | 11,23203 € | 775,01 € |
115 | 11,09704 € | 1.276,16 € |
253 | 10,89154 € | 2.755,56 € |
506 | 10,71391 € | 5.421,24 € |
Unit Price without VAT: | 12,41000 € |
---|---|
Unit Price with VAT: | 14,76790 € |