
1S8W_0515S4RP | |
---|---|
DigiKey Part Number | 3182-1S8W_0515S4RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_0515S4RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,71000 € | 15,71 € |
5 | 14,81000 € | 74,05 € |
23 | 14,00304 € | 322,07 € |
46 | 13,65087 € | 627,94 € |
69 | 13,44899 € | 927,98 € |
115 | 13,19861 € | 1.517,84 € |
253 | 12,82154 € | 3.243,85 € |
506 | 12,49893 € | 6.324,46 € |
Unit Price without VAT: | 15,71000 € |
---|---|
Unit Price with VAT: | 18,69490 € |