
1S8W_0515D2RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_0515D2RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_0515D2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S8W_0515D2RP Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 81% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -15V | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 14,25696 € | 327,91 € |
| Unit Price without VAT: | 14,25696 € |
|---|---|
| Unit Price with VAT: | 16,96578 € |

