
1S8W_0505S5.2RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_0505S5.2RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_0505S5.2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 14,87043 € | 342,02 € |
| Unit Price without VAT: | 14,87043 € |
|---|---|
| Unit Price with VAT: | 17,69581 € |

