1S8W_0505D3RP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 22
Unit Price: 21,86000 €
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S8W_0505D3RP

DigiKey Part Number
3182-1S8W_0505D3RP-ND
Manufacturer
Manufacturer Product Number
1S8W_0505D3RP
Description
DC-DC INDUSTRIAL
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cUL, EN, IEC
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes