1S7WB_1224S3RP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 7,82480 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 42mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S7WB_1224S3RP

DigiKey Part Number
3182-1S7WB_1224S3RP-ND
Manufacturer
Manufacturer Product Number
1S7WB_1224S3RP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1S7WA_1224S3RPGAPTEC Electronic03182-1S7WA_1224S3RP-ND7,82480 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
258,58000 €214,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,58000 €
Unit Price with VAT:10,21020 €