
1S7WB_1212S3RP | |
---|---|
DigiKey Part Number | 3182-1S7WB_1212S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7WB_1212S3RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,52000 € | 8,52 € |
5 | 8,20200 € | 41,01 € |
10 | 8,07000 € | 80,70 € |
25 | 7,89760 € | 197,44 € |
50 | 7,76920 € | 388,46 € |
100 | 7,64300 € | 764,30 € |
250 | 7,47892 € | 1.869,73 € |
500 | 7,35698 € | 3.678,49 € |
Unit Price without VAT: | 8,52000 € |
---|---|
Unit Price with VAT: | 10,13880 € |