Parametric Equivalent

1S7WB_1209S3RP | |
|---|---|
DigiKey Part Number | 3182-1S7WB_1209S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7WB_1209S3RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 112mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 112mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S7WA_1209S3RP | GAPTEC Electronic | 0 | 3182-1S7WA_1209S3RP-ND | 8,32560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,32560 € | 208,14 € |
| Unit Price without VAT: | 8,32560 € |
|---|---|
| Unit Price with VAT: | 9,90746 € |


