
1S7WA_2412S3RP | |
|---|---|
DigiKey Part Number | 3182-1S7WA_2412S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7WA_2412S3RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7WA_2412S3RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 5 | 8,39400 € | 41,97 € |
| 10 | 8,25800 € | 82,58 € |
| 25 | 8,08160 € | 202,04 € |
| 50 | 7,95060 € | 397,53 € |
| 100 | 7,82130 € | 782,13 € |
| 250 | 7,65336 € | 1.913,34 € |
| 500 | 7,52864 € | 3.764,32 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |

