
1S7WA_0505S3RP | |
|---|---|
DigiKey Part Number | 3182-1S7WA_0505S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7WA_0505S3RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7WA_0505S3RP Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 65% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 5 | 8,29000 € | 41,45 € |
| 10 | 8,15600 € | 81,56 € |
| 25 | 7,98120 € | 199,53 € |
| 50 | 7,85180 € | 392,59 € |
| 100 | 7,72410 € | 772,41 € |
| 250 | 7,55820 € | 1.889,55 € |
| 500 | 7,43502 € | 3.717,51 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

