Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 3.135V - 3.465V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S7BE_0309D6U

DigiKey Part Number
3182-1S7BE_0309D6U-ND
Manufacturer
Manufacturer Product Number
1S7BE_0309D6U
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 3.135V - 3.465V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-9V
Mfr
Current - Output (Max)
56mA, 56mA
Series
Power (Watts)
1 W
Packaging
Tube
Voltage - Isolation
6 kV
Part Status
Active
Applications
ITE (Commercial)
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C
Number of Outputs
2
Efficiency
75%
Voltage - Input (Min)
3.135V
Mounting Type
Through Hole
Voltage - Input (Max)
3.465V
Package / Case
7-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
256,35000 €158,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,55650 €