
1S7B2_0512S6UP | |
|---|---|
DigiKey Part Number | 3182-1S7B2_0512S6UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7B2_0512S6UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83.3mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 83.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,55650 € | 211,13 € |
| Unit Price without VAT: | 10,55650 € |
|---|---|
| Unit Price with VAT: | 12,56224 € |

