
1S7B1_1205S3UP | |
|---|---|
DigiKey Part Number | 3182-1S7B1_1205S3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7B1_1205S3UP |
Description | DC-DC INDUSTRIAL CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 9.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 14.4V | Approval Agency cURus, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,03080 € | 75,77 € |
| Unit Price without VAT: | 3,03080 € |
|---|---|
| Unit Price with VAT: | 3,60665 € |

