Similar

1S7B_1209D4UP | |
|---|---|
DigiKey Part Number | 3182-1S7B_1209D4UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7B_1209D4UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 11V - 13.3V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7B_1209D4UP Models |
Category | Current - Output (Max) 55mA, 55mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 74% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 11V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.3V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH-1209D/HP | Recom Power | 0 | RH-1209D/HP-ND | 8,70280 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,03200 € | 150,80 € |
| Unit Price without VAT: | 6,03200 € |
|---|---|
| Unit Price with VAT: | 7,17808 € |


