
1S7B_0909S4UP | |
|---|---|
DigiKey Part Number | 3182-1S7B_0909S4UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7B_0909S4UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 8.03V - 10V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7B_0909S4UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.03V | |
Voltage - Input (Max) | 10V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 999 mW | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 5 | 6,41800 € | 32,09 € |
| 10 | 6,31500 € | 63,15 € |
| 25 | 6,18040 € | 154,51 € |
| 50 | 6,08020 € | 304,01 € |
| 100 | 5,98130 € | 598,13 € |
| 250 | 5,85296 € | 1.463,24 € |
| 500 | 5,75758 € | 2.878,79 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

