
1S7B_0515D3UP | |
|---|---|
DigiKey Part Number | 3182-1S7B_0515D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7B_0515D3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA - 5V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.02 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 83% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 34mA, 34mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IV0515S | XP Power | 0 | 1470-1605-5-ND | 7,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 5 | 2,72800 € | 13,64 € |
| 10 | 2,68400 € | 26,84 € |
| 25 | 2,62640 € | 65,66 € |
| 50 | 2,58400 € | 129,20 € |
| 100 | 2,54210 € | 254,21 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

