1S7B_0505D6UP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GAPTEC Electronic
In Stock: 0
Unit Price: 10,55650 €
Datasheet
Image for 1S7B_0505D6UP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S7B_0505D6UP

DigiKey Part Number
3182-1S7B_0505D6UP-ND
Manufacturer
Manufacturer Product Number
1S7B_0505D6UP
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
6 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
78%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Voltage - Output 1
Approval Agency
cURus
Voltage - Output 2
-5V
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1S7B2_0505D6UPGAPTEC Electronic03182-1S7B2_0505D6UP-ND10,55650 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes