
1S7B_0503D3UP | |
---|---|
DigiKey Part Number | 3182-1S7B_0503D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7B_0503D3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA - 5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 152mA, 152mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,81000 € | 2,81 € |
5 | 2,69800 € | 13,49 € |
10 | 2,65600 € | 26,56 € |
25 | 2,59920 € | 64,98 € |
50 | 2,55700 € | 127,85 € |
100 | 2,51540 € | 251,54 € |
250 | 2,46152 € | 615,38 € |
Unit Price without VAT: | 2,81000 € |
---|---|
Unit Price with VAT: | 3,34390 € |