
1S7B_0315D3UP | |
|---|---|
DigiKey Part Number | 3182-1S7B_0315D3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7B_0315D3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 34mA, 34mA |
Mfr | Power (Watts) 1.02 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -15V | Standard Number 62368-1 |

