
1S7AE_4815D1U | |
|---|---|
DigiKey Part Number | 3182-1S7AE_4815D1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7AE_4815D1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 43.2V - 52.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7AE_4815D1U Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 990 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 43.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 52.8V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Voltage - Output 2 -15V | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,48560 € | 112,14 € |
| Unit Price without VAT: | 4,48560 € |
|---|---|
| Unit Price with VAT: | 5,33786 € |

