
1S7AE_2418S1U | |
|---|---|
DigiKey Part Number | 3182-1S7AE_2418S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7AE_2418S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 56mA 21.6V - 26.4V Input |
EDA/CAD Models | 1S7AE_2418S1U Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 56mA |

