
1S7AE_2403S1RP | |
|---|---|
DigiKey Part Number | 3182-1S7AE_2403S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7AE_2403S1RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 250mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7AE_2403S1RP Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 825 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 22.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 25.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Approval Agency cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 2,73846 € | 71,20 € |
| Unit Price without VAT: | 2,73846 € |
|---|---|
| Unit Price with VAT: | 3,25877 € |

