
1S7AE_0512S1U | |
|---|---|
DigiKey Part Number | 3182-1S7AE_0512S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7AE_0512S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7AE_0512S1U Models |
Category | Power (Watts) 996 mW |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Input (Max) 5.5V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,47800 € | 12,39 € |
| 10 | 2,43800 € | 24,38 € |
| 26 | 2,38423 € | 61,99 € |
| 52 | 2,34558 € | 121,97 € |
| 104 | 2,30750 € | 239,98 € |
| 260 | 2,25804 € | 587,09 € |
| 520 | 2,22129 € | 1.155,07 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

