
1S7AE_0307D1U | |
---|---|
DigiKey Part Number | 3182-1S7AE_0307D1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7AE_0307D1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 7.2V -7.2V 69mA, 69mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7AE_0307D1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -7.2V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 69mA, 69mA | |
Power (Watts) | 994 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 2,95480 € | 73,87 € |
Unit Price without VAT: | 2,95480 € |
---|---|
Unit Price with VAT: | 3,51621 € |