
1S7A_1509S1RP | |
|---|---|
DigiKey Part Number | 3182-1S7A_1509S1RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_1509S1RP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 14.25V - 15.75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 999 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 14.25V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 15.75V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,23920 € | 105,98 € |
| Unit Price without VAT: | 4,23920 € |
|---|---|
| Unit Price with VAT: | 5,04465 € |

