
1S7A_120509DS3UP | |
---|---|
DigiKey Part Number | 3182-1S7A_120509DS3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_120509DS3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 100mA 11V - 13V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7A_120509DS3UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 900 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,90000 € | 6,90 € |
5 | 6,64200 € | 33,21 € |
10 | 6,53600 € | 65,36 € |
25 | 6,39560 € | 159,89 € |
50 | 6,29180 € | 314,59 € |
100 | 6,18950 € | 618,95 € |
250 | 6,05672 € | 1.514,18 € |
500 | 5,95798 € | 2.978,99 € |
Unit Price without VAT: | 6,90000 € |
---|---|
Unit Price with VAT: | 8,21100 € |