
1S7A_090524DS1U | |
---|---|
DigiKey Part Number | 3182-1S7A_090524DS1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_090524DS1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 24V 21mA, 21mA 8.55V - 9.45V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.55V | |
Voltage - Input (Max) | 9.45V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21mA, 21mA | |
Power (Watts) | 609 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,03000 € | 7,03 € |
5 | 6,62400 € | 33,12 € |
10 | 6,45800 € | 64,58 € |
25 | 6,24360 € | 156,09 € |
50 | 6,08660 € | 304,33 € |
100 | 5,93340 € | 593,34 € |
250 | 5,73688 € | 1.434,22 € |
500 | 5,59254 € | 2.796,27 € |
Unit Price without VAT: | 7,03000 € |
---|---|
Unit Price with VAT: | 8,36570 € |