MFG_1S7A_0505S1.5UP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S7A_0515D1.5UP

DigiKey Part Number
3182-1S7A_0515D1.5UP-ND
Manufacturer
Manufacturer Product Number
1S7A_0515D1.5UP
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
1S7A_0515D1.5UP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
34mA, 34mA
Power (Watts)
1.02 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,65000 €2,65 €
52,55400 €12,77 €
102,51200 €25,12 €
252,45920 €61,48 €
502,41940 €120,97 €
1002,38010 €238,01 €
2502,32916 €582,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €