
1S7A_051512DS1U | |
|---|---|
DigiKey Part Number | 3182-1S7A_051512DS1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_051512DS1U |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V 12V 42mA, 42mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 12V |
Mfr | Current - Output (Max) 42mA, 42mA |
Series | Power (Watts) 1.134 W |
Packaging Tube | Voltage - Isolation 1 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 70% |
Voltage - Input (Min) 4.75V | Mounting Type Through Hole |
Voltage - Input (Max) 5.25V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,18640 € | 154,66 € |
| Unit Price without VAT: | 6,18640 € |
|---|---|
| Unit Price with VAT: | 7,36182 € |

