
1S7A_050512DS3UP | |
|---|---|
DigiKey Part Number | 3182-1S7A_050512DS3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1S7A_050512DS3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S7A_050512DS3UP Models |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 1.2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,33640 € | 158,41 € |
| Unit Price without VAT: | 6,33640 € |
|---|---|
| Unit Price with VAT: | 7,54032 € |

