
1S4E_2409S1U | |
---|---|
DigiKey Part Number | 3182-1S4E_2409S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S4E_2409S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111.1mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S4E_2409S1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111.1mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,95000 € | 2,95 € |
5 | 2,84400 € | 14,22 € |
10 | 2,79800 € | 27,98 € |
42 | 2,70524 € | 113,62 € |
84 | 2,66143 € | 223,56 € |
126 | 2,63603 € | 332,14 € |
252 | 2,59321 € | 653,49 € |
504 | 2,55101 € | 1.285,71 € |
Unit Price without VAT: | 2,95000 € |
---|---|
Unit Price with VAT: | 3,51050 € |