Parametric Equivalent

1S4E_1503S1U | |
|---|---|
DigiKey Part Number | 3182-1S4E_1503S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S4E_1503S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S4E_1503S1U Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module, 4 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Input (Max) 16.5V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 303mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1D8E_1503S1U | GAPTEC Electronic | 0 | 3182-1D8E_1503S1U-ND | 3,07735 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 2,54091 € | 111,80 € |
| Unit Price without VAT: | 2,54091 € |
|---|---|
| Unit Price with VAT: | 3,02368 € |


