
1MS4A_1209S3UP | |
|---|---|
DigiKey Part Number | 3182-1MS4A_1209S3UP-ND |
Manufacturer | |
Manufacturer Product Number | 1MS4A_1209S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 11V - 13.3V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1MS4A_1209S3UP Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 999 mW |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 11V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.3V | Size / Dimension 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 4,78725 € | 191,49 € |
| Unit Price without VAT: | 4,78725 € |
|---|---|
| Unit Price with VAT: | 5,69683 € |

