1D8E_2403S3U is available for purchase but is not normally stocked.
Available Substitutes:

Direct


DComponents
In Stock: 400
Unit Price: 3,39000 €
Datasheet

Parametric Equivalent


MicroPower Direct
In Stock: 0
Unit Price: 3,20000 €
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 303mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1D8E_2403S3U

DigiKey Part Number
3182-1D8E_2403S3U-ND
Manufacturer
Manufacturer Product Number
1D8E_2403S3U
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
77%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module, 4 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm)
Voltage - Input (Max)
26.4V
Approval Agency
CE
Voltage - Output 1
Standard Number
60950-1
Current - Output (Max)
303mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM1P-2403SH30ZDComponents4002721-AM1P-2403SH30Z-ND3,39000 €Direct
MH124S-03IMicroPower Direct05943-MH124S-03I-ND3,20000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
372,79811 €103,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,79811 €
Unit Price with VAT:3,32975 €