
1D8E_0524S3U | |
---|---|
DigiKey Part Number | 3182-1D8E_0524S3U-ND |
Manufacturer | |
Manufacturer Product Number | 1D8E_0524S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 50mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 1.2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,07000 € | 3,07 € |
5 | 2,96000 € | 14,80 € |
10 | 2,91200 € | 29,12 € |
39 | 2,82051 € | 110,00 € |
78 | 2,77462 € | 216,42 € |
117 | 2,74829 € | 321,55 € |
273 | 2,69374 € | 735,39 € |
507 | 2,65454 € | 1.345,85 € |
Unit Price without VAT: | 3,07000 € |
---|---|
Unit Price with VAT: | 3,65330 € |