Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ACOS_05S

DigiKey Part Number
3182-1ACOS_05S-ND
Manufacturer
Manufacturer Product Number
1ACOS_05S
Description
AC/DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
57%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.64" L x 0.37" W x 0.59" H (16.1mm x 9.5mm x 15.1mm)
Approval Agency
CE, cURus, UL
Standard Number
62368-1
Line Regulation
±1.5%
Load Regulation
±2.5%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.