Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 264 VAC, 70 ~ 400 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ACM_05S3

DigiKey Part Number
3182-1ACM_05S3-ND
Manufacturer
Manufacturer Product Number
1ACM_05S3
Description
AC/DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 200mA 85 ~ 264 VAC, 70 ~ 400 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
GAPTEC Electronic
Features
Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Tube
Efficiency
66%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Open Frame
Package / Case
12-SIP Module, 6 Leads
Number of Outputs
1
Size / Dimension
1.38" L x 0.43" W x 0.71" H (35.0mm x 11.0mm x 18.0mm)
Voltage - Input
85 ~ 264 VAC, 70 ~ 400 VDC
Approval Agency
CE, cURus, UL
Voltage - Output 1
5V
Standard Number
60950-1
Current - Output (Max)
200mA
Line Regulation
±1.5%
Power (Watts)
1 W
Load Regulation
±2.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.