
15DMWE_4803S1.5 | |
|---|---|
DigiKey Part Number | 3182-15DMWE_4803S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DMWE_4803S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Mfr | Power (Watts) 13 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 1 | Efficiency 88% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| 5 | 17,76400 € | 88,82 € |
| 19 | 17,21421 € | 327,07 € |
| 38 | 16,93421 € | 643,50 € |
| 57 | 16,77263 € | 956,04 € |
| 114 | 16,49956 € | 1.880,95 € |
| 266 | 16,17135 € | 4.301,58 € |
| 513 | 15,92113 € | 8.167,54 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,95550 € |

