
15DMW_2405S1.5 | |
---|---|
DigiKey Part Number | 3182-15DMW_2405S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DMW_2405S1.5 |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,73000 € | 28,73 € |
5 | 27,66400 € | 138,32 € |
19 | 26,80474 € | 509,29 € |
38 | 26,36921 € | 1.002,03 € |
57 | 26,11719 € | 1.488,68 € |
114 | 25,69175 € | 2.928,86 € |
266 | 25,18034 € | 6.697,97 € |
Unit Price without VAT: | 28,73000 € |
---|---|
Unit Price with VAT: | 34,18870 € |