15DAWE_4805S1.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 5
Unit Price: 65,43000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 48,28300 €
Datasheet
Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DAWE_4805S1.5

DigiKey Part Number
3182-15DAWE_4805S1.5-ND
Manufacturer
Manufacturer Product Number
15DAWE_4805S1.5
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output, Remote On/Off
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
3A
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXD20-48S05TDK-Lambda5285-PXD20-48S05-ND65,43000 €Similar
REC15-485.1S/H2/MRecom Power0REC15-485.1S/H2/M-ND48,28300 €Similar
Obsolete
This product is no longer manufactured. View Substitutes