
15DAWE_4803S1.5 | |
---|---|
cms-digikey-product-number | 3182-15DAWE_4803S1.5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 15DAWE_4803S1.5 |
cms-description | ISOLATED MODULE DC DC CONVERTERS |
cms-customer-reference | |
cms-detailed-description | Isolated Module DC DC Converter 1 Output 3.3V 4A 36V - 75V Input |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 13 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 9,15000 € | 9,15 € |
Unit Price without VAT: | 9,15000 € |
---|---|
Unit Price with VAT: | 10,88850 € |