15ACO_05S3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 160
Unit Price: 257,00000 €
Datasheet
MFG_15ACO_03S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15ACO_05S3

DigiKey Part Number
3182-15ACO_05S3-ND
Manufacturer
Manufacturer Product Number
15ACO_05S3
Description
AC/DC CONVERTER 5V 14W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 2.8A 85 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.8A
Power (Watts)
14 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
5-SMD Module, 4 Leads
Size / Dimension
2.50" L x 1.80" W x 0.75" H (63.5mm x 45.7mm x 19.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes