
15ACM_09S3 | |
|---|---|
DigiKey Part Number | 3182-15ACM_09S3-ND |
Manufacturer | |
Manufacturer Product Number | 15ACM_09S3 |
Description | AC/DC CONVERTER 9V 15W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 1.67A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer GAPTEC Electronic | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 82% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 16-SIP Module, 6 Leads |
Type Enclosed | Size / Dimension 1.75" L x 0.59" W x 0.94" H (44.5mm x 15.0mm x 24.0mm) |
Number of Outputs 1 | Approval Agency cURus, UL |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 9V | Line Regulation ±0.5% |
Current - Output (Max) 1.67A | Load Regulation ±1% |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

