
15ACFE1W_24S3.6 | |
|---|---|
DigiKey Part Number | 3182-15ACFE1W_24S3.6-ND |
Manufacturer | |
Manufacturer Product Number | 15ACFE1W_24S3.6 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 625mA 176 ~ 528 VAC, 248 ~ 745 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Manufacturer GAPTEC Electronic | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 84% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 6-SIP Module |
Number of Outputs 1 | Size / Dimension 1.58" L x 0.59" W x 0.91" H (40.0mm x 15.0mm x 23.0mm) |
Voltage - Input 176 ~ 528 VAC, 248 ~ 745 VDC | Standard Number 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 625mA | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

